PDP SEO Portlet

1615800000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1615800000
Secondary Manufacturer Part#: 1615800000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Tin
Receptacle
3.5 mm
Screw
28 to 14, 28 AWG
14 AWG
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:84  Mult:84  
USD $:
84+
$2.9407
168+
$2.89714
336+
$2.85357
672+
$2.81001
1344+
$2.76644