PDP SEO Portlet

1615770000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1615770000
Secondary Manufacturer Part#: 1615770000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Right Angle
Copper Alloy
Tin
Receptacle
Black
-25 to 100 °C
3.5000 mm
3.5 mm
18.5 mm
56 x 18.5 x 13 mm
13 mm
56 mm
Screw
28 to 14, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  9.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 233 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$9.01225
2+
$8.93555
4+
$8.78215
8+
$8.62875
16+
$8.47535