PDP SEO Portlet

1615760000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1615760000
Secondary Manufacturer Part#: 1615760000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Tin
Receptacle
3.5 mm
Screw
28 to 14, 28 AWG
14 AWG
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:30  Mult:30  
USD $:
30+
$9.47619
60+
$9.3358
120+
$9.19541
240+
$9.05503
480+
$8.91464