1614270000
Conn Shrouded Header HDR 8 POS 3.5mm Solder ST Thru-Hole Box
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Bronze | ||
| Tin | ||
| Header | ||
| Black | ||
| Through Hole | ||
| -25 to 100 °C | ||
| 3.5000 mm | ||
| 7.5 mm | ||
| 35 x 7.5 x 11.1 mm | ||
| 11.1 mm | ||
| 35 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |