PDP SEO Portlet

1613060000

Conn Coupler Header HDR/HDR 5 POS 5.08mm ST Panel Mount

Manufacturer:Weidmuller
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 1613060000
Secondary Manufacturer Part#: 1613060000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Bronze
Tin
5.08 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $: