PDP SEO Portlet

1612220000

Conn Terminal Block M 2 POS 7mm Screw ST Panel Mount 17A Box

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1612220000
Secondary Manufacturer Part#: 1612220000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Silver
Plug
Panel Mount
22 to 14, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $: