PDP SEO Portlet

1612190000

Conn Terminal Block SKT 10 POS 7mm Screw RA Panel Mount 25A Box

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1612190000
Secondary Manufacturer Part#: 1612190000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Silver
Receptacle
7 mm
Screw
22 to 12, 22 AWG
12 AWG
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $: