PDP SEO Portlet

1610580000

Conn Terminal Block SKT 11 POS 5.08mm Crimp ST Cable Mount 10A Box

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1610580000
Secondary Manufacturer Part#: 1610580000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Tin
Receptacle
5.08 mm
Crimp
22 to 14, 22 AWG
14 AWG
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908120
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$1.62378
100+
$1.59972
200+
$1.57567
400+
$1.55161
800+
$1.52756