PDP SEO Portlet

1610540000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1610540000
Secondary Manufacturer Part#: 1610540000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.5 mm²
Copper Alloy
Tin
Receptacle
5.08 mm
Omnimate Signal BLC Series
21 A
400 V
Crimp
Crimp
22 to 14, 22 AWG
14 AWG
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  9.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.2743