PDP SEO Portlet

1610510000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1610510000
Secondary Manufacturer Part#: 1610510000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.5 mm²
Copper Alloy
Tin
Receptacle
5.08 mm
Omnimate Signal BLC Series
21 A
400 V
Crimp
Crimp
22 to 14, 22 AWG
14 AWG
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908120
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$0.5805
200+
$0.5719
400+
$0.5633
800+
$0.5547
1600+
$0.5461