1610490000
Conn Terminal Block SKT 2 POS 5.08mm Crimp ST Cable Mount 10A Box
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.5 mm² | ||
| Copper Alloy | ||
| Tin | ||
| Receptacle | ||
| 5.08 mm | ||
| Omnimate Signal BLC Series | ||
| 21 A | ||
| 400 V | ||
| Crimp | ||
| Crimp | ||
| 22 to 14, 22 AWG | ||
| 14 AWG | ||
| 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908120 |
| Schedule B: | 8538907020 |