PDP SEO Portlet

1610200000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1610200000
Secondary Manufacturer Part#: 1610200000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 mm²
Copper Alloy
Tin
Receptacle
3.5 mm
10 A
300 V
Screw
Screw
28 to 14, 28 AWG
14 AWG
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:48  Mult:48  
USD $:
48+
$6.31746
96+
$6.22387
192+
$6.13028
384+
$6.03668
768+
$5.94309