PDP SEO Portlet

1606670000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1606670000
Secondary Manufacturer Part#: 1606670000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 mm²
Copper Alloy
Tin
Receptacle
3.5 mm
10 A
300 V
Screw
Screw
28 to 14, 28 AWG
14 AWG
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
USD $:
72+
$3.6392
144+
$3.58528
288+
$3.53137
576+
$3.47745
1152+
$3.42354