PDP SEO Portlet

1606660000

Conn Terminal Block SKT 4 POS 3.5mm Screw RA Cable Mount 10A Box

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1606660000
Secondary Manufacturer Part#: 1606660000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 mm²
Copper Alloy
Tin
Receptacle
3.5 mm
10 A
300 V
Screw
Screw
28 to 14, 28 AWG
14 AWG
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:84  Mult:84  
USD $:
84+
$2.98269
168+
$2.9385
336+
$2.89431
672+
$2.85013
1344+
$2.80594