1598090000
Conn Feed-Thru F 1 POS Screw ST DIN Rail 50A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Ceramic | ||
| Straight | ||
| Receptacle | ||
| White | ||
| DIN Rail | ||
| 1 | ||
| -60 to 250 °C | ||
| 53 mm | ||
| 53 x 11.3 x 40 mm | ||
| 40 mm | ||
| 11.3 mm | ||
| Feed-Thru |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536908585 |
| Schedule B: | 8536904000 |