PDP SEO Portlet

1597800000

Conn Coupler Header HDR/HDR 6 POS 5.08mm ST Panel Mount

Manufacturer:Weidmuller
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 1597800000
Secondary Manufacturer Part#: 1597800000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
5.08 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$3.67996
50+
$3.62545
100+
$3.57093
200+
$3.51641
400+
$3.46189