PDP SEO Portlet

1597460000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1597460000
Secondary Manufacturer Part#: 1597460000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 mm²
Copper Alloy
Tin
Receptacle
3.5 mm
10 A
300 V
Screw
Screw
28 to 14, 28 AWG
14 AWG
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:42  Mult:42  
USD $:
42+
$7.587
84+
$7.4746
168+
$7.3622
336+
$7.2498
672+
$7.1374