1597420000
Click image to enlarge
Manufacturer:Weidmuller
Product Category:
Connectors, Terminal Blocks, Pluggable Terminal Blocks
Avnet Manufacturer Part #: 1597420000
Secondary Manufacturer Part#: 1597420000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 mm² | ||
| Copper Alloy | ||
| Tin | ||
| Receptacle | ||
| 3.5 mm | ||
| Omnimate Signal BL | ||
| 17 A | ||
| 320 V | ||
| Screw | ||
| Screw | ||
| 28 to 14, 28 AWG | ||
| 14 AWG | ||
| 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |