PDP SEO Portlet

1582260000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1582260000
Secondary Manufacturer Part#: 1582260000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
Pin
Cable Mount
27.2 mm
No
Crimp
18 to 16, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.89546
8000+
$0.88219
16000+
$0.86892
32000+
$0.85566
64000+
$0.84239