PDP SEO Portlet

1571780000

Conn Terminal Block M 12 POS 5.08mm Screw RA Cable Mount 10A

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1571780000
Secondary Manufacturer Part#: 1571780000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Plug
Orange
5.0800 mm
22.2 mm
22.2 x 17.2 mm
17.2 mm
Screw
12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $: