PDP SEO Portlet

1565790000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1565790000
Secondary Manufacturer Part#: 1565790000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
Pin
Cable Mount
28.7 mm
No
Crimp
18 to 16, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.94486
10000+
$0.93087
20000+
$0.91687
30000+
$0.90287
40000+
$0.88887