PDP SEO Portlet

1559460000

Conn Terminal Block SKT 23 POS 5.08mm Screw ST Cable Mount 15A Box

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1559460000
Secondary Manufacturer Part#: 1559460000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Copper Alloy
Tin
Receptacle
Orange
-25 to 100 °C
5.0800 mm
5.08 mm
26.9 mm
116.84 x 26.9 x 14 mm
14 mm
116.84 mm
Screw
22 to 12, 22 AWG
12 AWG
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:12  Mult:12  
USD $: