1527710000
Conn Terminal Block SKT 15 POS 5.08mm Screw RA Cable Mount 15A Box
Click image to enlarge
Manufacturer:Weidmuller
Product Category:
Connectors, Terminal Blocks, Pluggable Terminal Blocks
Avnet Manufacturer Part #: 1527710000
Secondary Manufacturer Part#: 1527710000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.5 mm² | ||
| Copper Alloy | ||
| Tin | ||
| Receptacle | ||
| 5.08 mm | ||
| 19 A | ||
| 400 V | ||
| Screw | ||
| Screw | ||
| 22 to 12, 22 AWG | ||
| 12 AWG | ||
| 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |