PDP SEO Portlet

1526960000

Conn Terminal Block SKT 7 POS 5.08mm Screw RA Cable Mount 15A Box

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1526960000
Secondary Manufacturer Part#: 1526960000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.5 mm²
Copper Alloy
Tin
Receptacle
5.08 mm
Omnimate Signal BL Series
19 A
400 V
Screw
Screw
22 to 12, 22 AWG
12 AWG
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  883.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.93519