PDP SEO Portlet

1526710000

Conn Terminal Block SKT 5 POS 5.08mm Screw RA Cable Mount 15A Box

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1526710000
Secondary Manufacturer Part#: 1526710000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.5 mm²
Copper Alloy
Tin
Receptacle
5.08 mm
19 A
400 V
Screw
Screw
22 to 12, 22 AWG
12 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $: