1524110000
Conn Wire to Board HDR 2 POS 5.08mm Solder ST Thru-Hole
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Header | ||
| Black | ||
| Through Hole | ||
| 5.0800 mm | ||
| 8.5 mm | ||
| 8.5 x 12 mm | ||
| 12 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |