PDP SEO Portlet

1501960000

Conn Terminal Block SKT 3 POS 5.08mm Screw ST Cable Mount 10A Box

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1501960000
Secondary Manufacturer Part#: 1501960000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Bronze
Tin
Receptacle
5.08 mm
Screw
26 to 14, 26 AWG
14 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:102  Mult:102  
USD $:
102+
$3.75098
204+
$3.6954
408+
$3.63984
816+
$3.58426
1632+
$3.5287