PDP SEO Portlet

1500860000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1500860000
Secondary Manufacturer Part#: 1500860000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Bronze
Tin
Receptacle
5.08 mm
Screw
26 to 14, 26 AWG
14 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:24  Mult:24  
USD $:
24+
$17.64326
48+
$17.36538
96+
$17.08749
192+
$16.80961