PDP SEO Portlet

1500260000

Conn Terminal Block SKT 9 POS 5.08mm Screw ST Cable Mount 10A Box

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1500260000
Secondary Manufacturer Part#: 1500260000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Bronze
Tin
Receptacle
Orange
5.0800 mm
31.8 mm
45.72 x 31.8 x 12.2 mm
12.2 mm
45.72 mm
Screw
26 to 14, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:36  Mult:36  
USD $:
36+
$11.52724
72+
$11.35647
144+
$11.1857
288+
$11.01492
576+
$10.84415