1500210000
Manufacturer:Weidmuller
Product Category:
Connectors, Terminal Blocks, Pluggable Terminal Blocks
Avnet Manufacturer Part #: 1500210000
Secondary Manufacturer Part#: 1500210000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Bronze | ||
| Tin | ||
| Receptacle | ||
| 5.08 mm | ||
| Screw | ||
| 26 to 14, 26 AWG | ||
| 14 AWG | ||
| 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |