PDP SEO Portlet

1499960000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1499960000
Secondary Manufacturer Part#: 84F497
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Bronze
Tin
Receptacle
5.08 mm
Screw
26 to 14, 26 AWG
14 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 92 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$11.18
120+
$0
300+
$0
540+
$0