PDP SEO Portlet

1499910000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1499910000
Secondary Manufacturer Part#: 1499910000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.5 mm²
Bronze
Tin
Receptacle
5.08 mm
17 A
400 V
Screw
Screw
26 to 14, 26 AWG
14 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$7.05728
120+
$6.94612
240+
$6.83497
480+
$6.72382