PDP SEO Portlet

1499860000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1499860000
Secondary Manufacturer Part#: 1499860000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.5 mm²
Bronze
Tin
Receptacle
5.08 mm
OMNIMATE Signal BL
27 A
400 V
Screw
Screw
26 to 14, 26 AWG
14 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
USD $:
72+
$6.2505
144+
$6.1579
288+
$6.0653
576+
$5.9727
1152+
$5.8801