PDP SEO Portlet

1499510000

Conn Terminal Block SKT 2 POS 5.08mm Screw ST Cable Mount 10A Box

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1499510000
Secondary Manufacturer Part#: 1499510000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.5 mm²
Bronze
Tin
Receptacle
5.08 mm
17 A
400 V
Screw
Screw
26 to 14, 26 AWG
14 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:180  Mult:180  
USD $:
180+
$2.4975
360+
$2.4605
720+
$2.4235
1440+
$2.3865
2880+
$2.3495