1467840000
Conn M12 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal Single Port
Manufacturer:Weidmuller
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 1467840000
Secondary Manufacturer Part#: 1467840000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Brass | ||
| Gold | ||
| 4Signal | ||
| Plug | ||
| Gold | ||
| 250 V | ||
| Cable Mount | ||
| 4 | ||
| 1 | ||
| -40 to 85 °C | ||
| No | ||
| Crimp | ||
| M12 Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |