1445700000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Straight | ||
| Copper Alloy | ||
| Tin | ||
| Receptacle | ||
| Gray | ||
| Through Hole | ||
| -25 to 100 °C | ||
| 5.0000 mm | ||
| 23.5 mm | ||
| 42.5 x 23.5 x 14.3 mm | ||
| 14.3 mm | ||
| 42.5 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |