1428700000
Manufacturer:Weidmuller
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 1428700000
Secondary Manufacturer Part#: 1428700000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Pin | ||
| Cable Mount | ||
| 28.7 mm | ||
| No | ||
| Crimp | ||
| 14 to 12, 14 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |