PDP SEO Portlet

1425600000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1425600000
Secondary Manufacturer Part#: 1425600000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Tin
Pin
Cable Mount
27.2 mm
No
Crimp
22 to 20, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$0.6614
500+
$0.65803
1000+
$0.65465
2000+
$0.57804