PDP SEO Portlet

1418100000

Conn Housing RCP 24 POS 5mm Crimp ST Cable Mount Box

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1418100000
Secondary Manufacturer Part#: 1418100000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide
Straight
Receptacle
Gray
Cable Mount
-25 to 100 °C
5.0000 mm
26 to 12, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908120
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$4.2687
40+
$4.20546
80+
$4.14222
120+
$4.07898
160+
$4.01574