1414000000
Manufacturer:Weidmuller
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1414000000
Secondary Manufacturer Part#: 1414000000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Straight | ||
| Plug | ||
| Gray | ||
| Cable Mount | ||
| -25 to 100 °C | ||
| 5.0000 mm | ||
| 26 to 12, 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907020 |