1372960000
Conn Shrouded Header M 18 POS 5.08mm Solder RA Thru-Hole Box
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Bronze | ||
| Tin | ||
| Plug | ||
| Orange | ||
| Through Hole | ||
| -25 to 120 °C | ||
| 5.0800 mm | ||
| 22.2 mm | ||
| 48.26 x 22.2 x 27.2 mm | ||
| 27.2 mm | ||
| 48.26 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |