PDP SEO Portlet

1335740000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1335740000
Secondary Manufacturer Part#: 1335740000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.5 mm²
5.08 mm
OMNIMATE Signal SL
25.9 A
400 V
Push In
12 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:30  Mult:30  
USD $:
30+
$6.34918
60+
$6.25512
120+
$6.16106
240+
$6.067
480+
$5.97294