PDP SEO Portlet

1335330000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1335330000
Secondary Manufacturer Part#: 1335330000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.5 mm²
5.08 mm
OMNIMATE Signal SL
25.9 A
400 V
Push In
12 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:180  Mult:180  
USD $:
180+
$1.28372
360+
$1.2647
720+
$1.24568
1440+
$1.22666
2880+
$1.20764