PDP SEO Portlet

1331140000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1331140000
Secondary Manufacturer Part#: 1331140000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide
Straight
Straight
Bronze
Matte Tin
Receptacle
Orange
Matte Tin
260 °C
Through Hole
5
1
-50 to 120 °C
5.0800 mm
5.08 mm
14.8 mm
28.02 x 14.8 x 19.2 mm
19.2 mm
28.02 mm
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908585
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:55  Mult:55  
USD $:
55+
$1.95952
110+
$1.9305
220+
$1.90146
440+
$1.87244
880+
$1.8434