1289470000
Conn Wire to Board HDR 8 POS 3.5mm Solder RA Through Hole Box
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Copper Alloy | ||
| Matte Tin | ||
| Header | ||
| Black | ||
| Matte Tin over Nickel | ||
| 260 °C | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 1 | ||
| -50 to 120 °C | ||
| 3.5000 mm | ||
| 14.2 mm | ||
| 21 x 14.2 x 10.8 mm | ||
| 10.8 mm | ||
| 21 mm | ||
| Solder | ||
| Wire to Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |