1278340000
Manufacturer:Weidmuller
Product Category:
Connectors, Terminal Blocks, Pluggable Terminal Blocks
Avnet Manufacturer Part #: 1278340000
Secondary Manufacturer Part#: 1278340000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 mm² | ||
| Copper Alloy | ||
| Tin | ||
| Plug | ||
| 300 V | ||
| 3.5 mm | ||
| OMNIMATE Signal B2CF | ||
| 13.4 A | ||
| 320 V | ||
| Screw | ||
| Push In | ||
| 26 to 16 AWG | ||
| 16 AWG | ||
| 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |