1251590002
Cable Assembly Cat6a 0.2m 8POS RJ45 to 8POS RJ45 Plug to Plug
Manufacturer:Weidmuller
Product Category:
Cables & Wires, Cable Assemblies, Network Cable Assemblies
Avnet Manufacturer Part #: 1251590002
Secondary Manufacturer Part#: 1251590002
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.2 m | ||
| Cat6a | ||
| Green | ||
| 8POS RJ45 to 8POS RJ45 | ||
| Plug to Plug | ||
| -20 to 60 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544421000 |
| Schedule B: | 8544420000 |