PDP SEO Portlet

1173530000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1173530000
Secondary Manufacturer Part#: 1173530000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Receptacle
7.62 mm
Screw
28 to 12, 24 AWG
12 AWG
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$4.68976
80+
$4.62029
160+
$4.55081
320+
$4.48133
640+
$4.41185