PDP SEO Portlet

1156480000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1156480000
Secondary Manufacturer Part#: 1156480000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 mm²
7.62 mm
OMNIMATE Power BV
38 A
1 kV
Push In
8 AWG
24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$11.7238
50+
$11.55012
100+
$11.37643
200+
$11.20275
400+
$11.02906