1148030000
Conn Shrouded Header HDR 2 POS 5.08mm Solder RA Thru-Hole Box
Manufacturer:Weidmuller
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 1148030000
Secondary Manufacturer Part#: 1148030000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Right Angle | ||
| Copper | ||
| Tin | ||
| 5.08 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |